text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H470XP

EEE-FK Series 50 V 47 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry EEE-FK1H470XP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 195mA
Impedance: 0.68Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
675,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
900
$0.105
2,700
$0.102
3,600
$0.101
9,000
$0.0985
13,500+
$0.0962
Product Variant Information section