Manufacturer Part #
EEU-EB1J101
EEU-EB Series 63 V 100 uF Ø 8 x 15 mm LS=3.5 mm 105 °C High Ripple Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EB1J101 - Product Specification
Panasonic Industry EEU-EB1J101 - Technical Attributes
Attributes Table
| Series: | EB |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 180mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26,607
USA:
26,607
Factory Lead Time:
27 Weeks
Quantity
Unit Price
150
$0.157
400
$0.154
1,250
$0.151
2,500
$0.149
7,500+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Surface Mount