Manufacturer Part #
EEU-FM1C152
EEU-FM Series 16 V 1500 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1313 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FM1C152 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FM1C152 - Technical Attributes
Attributes Table
| Series: | FM |
| Type: | Radial |
| Capacitance: | 1500µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2600mA |
| Impedance: | 0.018Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.365
150
$0.36
400
$0.35
1,000
$0.345
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole