Manufacturer Part #
EEU-FR1C471
EEU-FR Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1C471 - Product Specification
Panasonic Industry EEU-FR1C471 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 6000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 950mA |
| Impedance: | 0.056Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
185,900
USA:
185,900
Factory Lead Time:
27 Weeks
Quantity
Unit Price
150
$0.152
400
$0.15
1,250
$0.146
2,500
$0.145
7,500+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole