text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVY101ARA101MKE0S

EMVY Series 100 uF 100 V ±20% Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVY101ARA101MKE0S - Technical Attributes
Attributes Table
Series: MVY
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 450mA
Impedance: 0.33Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.25
USD
Quantity
Unit Price
250
$0.345
750
$0.335
1,250
$0.33
5,000+
$0.32
Product Variant Information section