Manufacturer Part #
EMZA160ARA101MF61G
MZA Series 16 v 100 uf 105c 6.3x5.8mm Low Imp. SMD Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
United Chemi-Con EMZA160ARA101MF61G - Product Specification
United Chemi-Con EMZA160ARA101MF61G - Technical Attributes
Attributes Table
| Series: | MZA |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 240mA |
| Impedance: | 360mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x W 6.6mm x H 6.6mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount