text.skipToContent text.skipToNavigation

Manufacturer Part #

ENB1HM101F12OT

NB Series 50 v 100 uf 130'c 8x12mm LS=3.5 2k hours Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
AiSHi ENB1HM101F12OT - Technical Attributes
Attributes Table
Series: NB
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +130°C
Ripple Current: 340mA
Operating Temp-Max: 130°C
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,533
USA:
2,533
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.55
USD
Quantity
Unit Price
500
$0.0411
1,500
$0.04
4,000
$0.0391
10,000
$0.0383
25,000+
$0.0365
Product Variant Information section