text.skipToContent text.skipToNavigation

Manufacturer Part #

LGW2W331MELC35

GW Series 330 uF 450 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGW2W331MELC35 - Technical Attributes
Attributes Table
Series: GW
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 2200mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.00
USD
Quantity
Unit Price
5
$5.30
20
$5.24
40
$5.21
125
$5.17
250+
$5.11
Product Variant Information section