Manufacturer Part #
LLS1H682MELA
LS Series 6800 uF 50 V 85°C Ø40 x 25 mm Snap-In Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LLS1H682MELA - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 6800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 3870mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 40mm x D 25mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
10
$2.06
30
$2.03
100
$2.00
200
$1.98
500+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Snap Mount