text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE470M16V6.3X5.5TR13F

NACE Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
NIC Components NACE470M16V6.3X5.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 68mA
ESR (Equivalent Series Resistance): 5.65Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3mm diameter up to 35mm diameter sizes.   

The NACE470M16V6.3X5.5TR13F is a standard type surface mount -40°C ~+85°C rated  47 uF +/-20% tolerance, 16 VDC rated, 0.068 Arms rated, in 6.3 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Also availble in cut to length quantities.  See related product tab.

Pricing Section
Global Stock:
119,000
USA:
119,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.70
USD
Quantity
Unit Price
1,000
$0.0567
3,000
$0.0552
5,000
$0.0545
15,000
$0.0531
25,000+
$0.0518
Product Variant Information section