Manufacturer Part #
UPS1H102MHD
PS Series 1000 uF 50V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Nichicon UPS1H102MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,000
$0.425
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole