text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1H101MPD

PW Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Nichicon UPW1H101MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 485mA
Impedance: 234mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
183,510
USA:
183,510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0693
400
$0.0673
1,250
$0.0654
4,000
$0.0636
12,500+
$0.06
Product Variant Information section