text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H100MCL1GS

UD Series 10 uF 50 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2441
Product Specification Section
Nichicon UUD1H100MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 10µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.30
USD
Quantity
Unit Price
1,000
$0.0793
3,000
$0.0771
5,000
$0.0761
10,000
$0.0748
20,000+
$0.0727