Manufacturer Part #
UVC2G100MPD
UVC Series 10 uF 400 V 105°C Ø10 x 12.5mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVC2G100MPD - Technical Attributes
Attributes Table
| Series: | VC |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 100mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 14.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Through Hole