Manufacturer Part #
VZT681M0JTR-0607S
VZT Series 6.3 V 680 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Surge VZT681M0JTR-0607S - Technical Attributes
Attributes Table
| Series: | VZT |
| Type: | Can - SMT |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 600mA |
| Impedance: | 0.16Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
67,500
USA:
67,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
900
$0.098
2,700
$0.0952
3,600
$0.0945
9,000
$0.0922
13,500+
$0.09
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount