text.skipToContent text.skipToNavigation

Manufacturer Part #

35SVPF39M

SVPF Series 35 V 39 uF ±20 % 8 x 7 mm SMT Aluminum Polymer Capacitor

Product Specification Section
Panasonic Industry 35SVPF39M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 39µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  6.9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.59