text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-GX0D471R

G Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Panasonic Industry EEF-GX0D471R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,500
USA:
59,500
203,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,187.50
USD
Quantity
Unit Price
3,500+
$0.625
Product Variant Information section