text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1J560P

ZA Series 63 V 56 uF 10 x 10.2mm Polymer Hybrid Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1825
Product Specification Section
Panasonic Industry EEH-ZA1J560P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  10.2mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.56
USD
Quantity
Unit Price
1
$1.56
5
$1.45
30
$1.33
100
$1.25
250+
$1.19