Manufacturer Part #
EEH-ZC1J680P
ZC (V) Series 63 V 68 uF 125°C 3 kHrs SMT Hybrid Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEH-ZC1J680P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Location Change
06/12/2025
Details and Download
Description:This product change notice announces the relocation of production for the EEH-ZA and EEH-ZC series hybrid capacitors from Japan to Malaysia. This change is being implemented to strengthen global business continuity planning and ensure a stable supply in response to customer demand. Effective Date: All POs issued from October 1st, 2025.
Part Status:
Active
Active
Panasonic Industry EEH-ZC1J680P - Technical Attributes
Attributes Table
| Capacitance: | 68µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Ripple Current: | 210mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.78
1,000
$0.77
1,500
$0.76
2,000
$0.755
2,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount