text.skipToContent text.skipToNavigation

Manufacturer Part #

06035F103K4T2A

0603 10 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
KYOCERA AVX 06035F103K4T2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$92.80
USD
Quantity
Unit Price
4,000
$0.0116
16,000
$0.0113
60,000
$0.011
100,000
$0.0109
200,000+
$0.0105
Product Variant Information section