Manufacturer Part #
08051A200JAT2A
0805 20 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1902 | ||||||||||
Product Specification Section
KYOCERA AVX 08051A200JAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 08051A200JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 20pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0805 (2012 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,014
USA:
2,014
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.205
15
$0.154
100
$0.119
400
$0.0927
2,000+
$0.0624
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount