text.skipToContent text.skipToNavigation

Manufacturer Part #

08056D226MAT2A

0805 22 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 1831
Product Specification Section
KYOCERA AVX 08056D226MAT2A - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

The 08056D226MAT2A is a 6.3 V, 22 µF and ±20% Tolerance Surface Mount Multilayer Ceramic Capacitor.
 
Features:

  • General Purpose Dielectric for Ceramic Capacitors
  • EIA Class II Dielectric
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Available in High Capacitance values (up to 100µF)

Applications:

  • Well suited for decoupling and filtering applications

View the 0805 Series of Multilayer Ceramic Capacitors

Pricing Section
Global Stock:
788
USA:
788
Cost Per Unit
$3.80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.30 USD Each
Total
$7.60
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.