Manufacturer Part #
CL05A106MP5NUNC
CL05 Series 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05A106MP5NUNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A106MP5NUNC - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.125% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0154
20,000
$0.0151
30,000
$0.015
50,000
$0.0148
100,000+
$0.0145
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.0154 / Stock: 0 Qty: 10,000+$0.0154 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0154 / Stock: 0 Qty: 10,000+$0.0154 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0154 / Stock: 5,470,000 Qty: 10,000+$0.0154 Stock: 5,470,000
- Reel Qty: 10,000+ / Unit Price: $0.0154 / Stock: 0 Qty: 10,000+$0.0154 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount