Manufacturer Part #
CL05A475MP5NRNC
CL05 Series 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05A475MP5NRNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05A475MP5NRNC - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,000,000
USA:
14,000,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0082
30,000
$0.008
40,000
$0.0079
100,000
$0.0077
150,000+
$0.0076
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount