Manufacturer Part #
CL10A475KP8NNNC
CL10 Series 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10A475KP8NNNC - Product Specification
Samsung Electro-Mechanics CL10A475KP8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 4700000pF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0053
16,000
$0.0051
60,000
$0.0049
100,000
$0.0048
200,000+
$0.0046
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0053 / Stock: 40,000 Qty: 4,000+$0.0053 Stock: 40,000
- Reel Qty: 4,000+ / Unit Price: $0.0053 / Stock: 1,912,000 Qty: 4,000+$0.0053 Stock: 1,912,000
- Reel Qty: 4,000+ / Unit Price: $0.0053 / Stock: 0 Qty: 4,000+$0.0053 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0053 / Stock: 0 Qty: 4,000+$0.0053 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0053 / Stock: 0 Qty: 4,000+$0.0053 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0053 / Stock: 0 Qty: 4,000+$0.0053 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0053 / Stock: 0 Qty: 4,000+$0.0053 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount