text.skipToContent text.skipToNavigation

Manufacturer Part #

FM21X103K501ECG

FM Series 0805 10 nF ±10 % 500 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FM21X103K501ECG - Technical Attributes
Attributes Table
Dielectric: X7R
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
3,000
$0.0064
12,000
$0.0062
45,000
$0.006
75,000
$0.0059
150,000+
$0.0057
Product Variant Information section