Manufacturer Part #
GCJ188R71H104KA12D
GCJ Series 0603 0.1 uF ±10 % X7R 50 V Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata GCJ188R71H104KA12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ188R71H104KA12D - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,324,000
USA:
3,324,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0169
12,000
$0.0165
20,000
$0.0163
60,000
$0.0159
100,000+
$0.0156
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 4,000+$0.0169 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0169 / Stock: 3,324,000 Qty: 4,000+$0.0169 Stock: 3,324,000
- Reel Qty: 4,000+ / Unit Price: $0.0169 / Stock: 3,980,000 Qty: 4,000+$0.0169 Stock: 3,980,000
- Reel Qty: 4,000+ / Unit Price: $0.0169 / Stock: 3,896,000 Qty: 4,000+$0.0169 Stock: 3,896,000
- Reel Qty: 4,000+ / Unit Price: $0.0169 / Stock: 4,000 Qty: 4,000+$0.0169 Stock: 4,000
Package Qty:
4000 per Reel
Mounting Method:
Through Hole