Manufacturer Part #
GCJ188R71H104KA12D
GCJ Series 0603 0.1 uF ±10 % X7R 50 V Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GCJ188R71H104KA12D - Product Specification
Murata GCJ188R71H104KA12D - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0161
12,000
$0.0158
20,000
$0.0156
60,000
$0.0152
100,000+
$0.0149
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.0161 / Stock: 0 Qty: 4,000+$0.0161 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0161 / Stock: 3,176,000 Qty: 4,000+$0.0161 Stock: 3,176,000
- Reel Qty: 4,000+ / Unit Price: $0.0161 / Stock: 3,916,000 Qty: 4,000+$0.0161 Stock: 3,916,000
- Reel Qty: 4,000+ / Unit Price: $0.0161 / Stock: 2,632,000 Qty: 4,000+$0.0161 Stock: 2,632,000
- Reel Qty: 40,000+ / Unit Price: $0.0161 / Stock: 0 Qty: 4,000+$0.0161 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Through Hole