Manufacturer Part #
GCM188R71H104KA57D
0603 0.1 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata GCM188R71H104KA57D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71H104KA57D - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,708,000
USA:
1,708,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0352
8,000
$0.0347
16,000
$0.0341
20,000
$0.0339
60,000+
$0.0329
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0352 / Stock: 0 Qty: 4,000+$0.0352 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0352 / Stock: 0 Qty: 4,000+$0.0352 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0352 / Stock: 104,000 Qty: 4,000+$0.0352 Stock: 104,000
- Reel Qty: 40,000+ / Unit Price: $0.0352 / Stock: 0 Qty: 4,000+$0.0352 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0352 / Stock: 1,708,000 Qty: 4,000+$0.0352 Stock: 1,708,000
- Reel Qty: 4,000+ / Unit Price: $0.0352 / Stock: 128,000 Qty: 4,000+$0.0352 Stock: 128,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount