text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32ER71C226ME19L

1210 22 uF 16 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM32ER71C226ME19L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,600.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26