text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1H120JB01D

0402 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GJM1555C1H120JB01D - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,115
USA:
8,115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.124
20
$0.091
150
$0.0689
1,000
$0.048
5,000+
$0.0303