Manufacturer Part #
GRM1555C1H102JA01D
0402 1000 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Murata GRM1555C1H102JA01D - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0048
50,000
$0.0047
150,000
$0.0045
250,000+
$0.0044
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 100,000+ / Unit Price: $0.0049 / Stock: 0 Qty: 10,000+$0.0049 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0049 / Stock: 0 Qty: 10,000+$0.0049 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0049 / Stock: 5,670,000 Qty: 10,000+$0.0049 Stock: 5,670,000
- Reel Qty: 10,000+ / Unit Price: $0.0049 / Stock: 2,740,000 Qty: 10,000+$0.0049 Stock: 2,740,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount