Manufacturer Part #
GRM155R71H103KA88D
0402 10 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Murata GRM155R71H103KA88D - Product Specification
Murata GRM155R71H103KA88D - Technical Attributes
Attributes Table
| Capacitance: | 10000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,900,000
USA:
3,900,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0026
100,000
$0.0025
250,000
$0.0025
400,000+
$0.0024
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0027 / Stock: 0 Qty: 10,000+$0.0027 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0027 / Stock: 1,960,000 Qty: 10,000+$0.0027 Stock: 1,960,000
- Reel Qty: 100,000+ / Unit Price: $0.0027 / Stock: 0 Qty: 10,000+$0.0027 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0027 / Stock: 3,900,000 Qty: 10,000+$0.0027 Stock: 3,900,000
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount