Manufacturer Part #
GRM188R61E475KE11D
0603 4.7 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Murata GRM188R61E475KE11D - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 0.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0378
8,000
$0.0371
12,000
$0.0368
20,000
$0.0363
40,000+
$0.0354
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount