Manufacturer Part #
GRM31CR71A226KE15L
1206 22 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Murata GRM31CR71A226KE15L - Product Specification
Murata GRM31CR71A226KE15L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
226,000
USA:
226,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0954
4,000
$0.0936
6,000
$0.0926
8,000
$0.0919
10,000+
$0.0897
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0954 / Stock: 118,000 Qty: 2,000+$0.0954 Stock: 118,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0954 / Stock: 226,000 Qty: 2,000+$0.0954 Stock: 226,000
- Reel Qty: 20,000+ / Unit Price: $0.0954 / Stock: 0 Qty: 2,000+$0.0954 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0954 / Stock: 0 Qty: 2,000+$0.0954 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount