Manufacturer Part #
GRM31CR71A226KE15L
1206 22 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Murata GRM31CR71A226KE15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM31CR71A226KE15L - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
74,000
USA:
74,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.105
4,000
$0.103
6,000
$0.102
8,000
$0.101
10,000+
$0.0989
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.105 / Stock: 74,000 Qty: 2,000+$0.105 Stock: 74,000
- Reel Qty: 2,000+ / Unit Price: $0.105 / Stock: 206,000 Qty: 2,000+$0.105 Stock: 206,000
- Reel Qty: 20,000+ / Unit Price: $0.105 / Stock: 0 Qty: 2,000+$0.105 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.105 / Stock: 0 Qty: 2,000+$0.105 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount