Manufacturer Part #
GRM31CR71C106KAC7L
1206 10 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1907 | ||||||||||
Product Specification Section
Murata GRM31CR71C106KAC7L - Product Specification
Murata GRM31CR71C106KAC7L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | T 1.8mm x W 1.6mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
259
USA:
259
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.715
15
$0.615
50
$0.57
250
$0.515
1,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount