Manufacturer Part #
GRM32EC72A106KE05L
1210 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Murata GRM32EC72A106KE05L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X7S |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 100VAC |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1210 (3225 Metric) |
| Dimension: | T 2.7mm x W 2.5mm x L 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
3,000
$0.335
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount