text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325B7105KN-T

1210 1uF 100V X7R 10% multilayer ceramic capacitor

Product Specification Section
TAIYO YUDEN HMK325B7105KN-T - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.1mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,807
USA:
1,807
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
15
$0.34
50
$0.305
250
$0.255
1,000+
$0.215