Manufacturer Part #
KTS500B226M76N0T00
3025 22uF 50V X7R 20% - Multilayer Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
United Chemi-Con KTS500B226M76N0T00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con KTS500B226M76N0T00 - Technical Attributes
Attributes Table
| Capacitance: | 22µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | T 4mm x W 6.3mm x L 7.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
Factory Lead Time:
N/A
Quantity
Unit Price
300
$2.21
600
$2.19
900+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount