text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R226M6.3TRPLP3KF

NMC Series 0805 22 uF 6.3 V ±20 % Tolerance X5R SMT Ceramic Capacitor HI-CV

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
NIC Components NMC0805X5R226M6.3TRPLP3KF - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.80
USD
Quantity
Unit Price
3,000
$0.0186
9,000
$0.0182
15,000
$0.018
45,000
$0.0175
75,000+
$0.0172
Product Variant Information section