text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A471JAR

SR Series 5.08 x 5.08 mm 470 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
KYOCERA AVX SR211A471JAR - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.17
5,000
$0.168
10,000+
$0.165
Product Variant Information section