text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105BJ224KV-F

0402 0.22 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN UMK105BJ224KV-F - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102
USA:
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Unit Price
1
$0.181
20
$0.136
150
$0.105
1,000
$0.0762
5,000+
$0.0517