text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK212B7105KG-T

0805 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TAIYO YUDEN UMK212B7105KG-T - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
801,000
USA:
801,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0233
30,000
$0.023
60,000+
$0.0224
Product Variant Information section