Manufacturer Part #
VJ0402Y102KXACW1BC
0402 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ0402Y102KXACW1BC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VJ0402Y102KXACW1BC - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0059
30,000
$0.0057
50,000
$0.0056
150,000
$0.0055
250,000+
$0.0053
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount