text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y332KXAAC

0603 3300 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y332KXAAC - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$176.80
USD
Quantity
Unit Price
4,000
$0.0221
12,000
$0.0216
16,000
$0.0214
40,000
$0.021
60,000+
$0.0206
Product Variant Information section