text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1152M41Y5UQ63V0

VY1 Series Ø10.5x5mm 1.5 nF 760/500 VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay VY1152M41Y5UQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1.5nF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
4,000
$0.13
15,000+
$0.127
Product Variant Information section