text.skipToContent text.skipToNavigation

Manufacturer Part #

100F2D104KTV

F2D Series 100 V 0.1 uF 10.5 x 13.5 mm LS=7.5mm ±10 % Polyester Film Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 100F2D104KTV - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.1µF
Rated Voltage: 100V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section