text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F6433JL

ECW Series 630 V 0.043 uF ±5% LS=10 mm Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F6433JL - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.043µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Dimension: L  13mm x W  7.9mm x H  12.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section