Manufacturer Part #
FKP1R011004B00JSSD
FKP Series Ø 18 x 5 mm 1250 V 1000 pF ±5% Polypropylene Radial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2400 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
WIMA FKP1R011004B00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 1000pF |
| Rated Voltage: | 1250V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 100000MΩ |
| Dissipation Factor: | 3.0E-4% |
| Height - Max: | 11mm |
| Dimension: | L 18mm x W 5mm x H 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,300
USA:
2,300
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole